• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1727-1258-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BC54-10PA,115

Description TRANS NPN 45V 1A SOT1061
Expanded Description Bipolar (BJT) Transistor NPN 45V 1A 180MHz 420mW Surface Mount 3-HUSON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1259-6-ND BC54-16PA,115 Nexperia USA Inc. Digi-Reel® ? 2,160 - Immediate
Digi-Reel® 1
1727-1260-6-ND BC54PA,115 Nexperia USA Inc. Digi-Reel® ? 3,820 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V
Power - Max 420mW
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UDFN
Supplier Device Package 3-HUSON (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 1727-1258-6
568-10466-6
568-10466-6-ND

19:29:37 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1258-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
  • Cut Tape (CT) ? : 1727-1258-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,991 - Immediate
  • Unit Price: 0.46000
Send Feedback