Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 568-10466-1-ND
Quantity Available 2,991
Can ship immediately
Manufacturer

Manufacturer Part Number

BC54-10PA,115

Description TRANS NPN 45V 1A SOT1061
Expanded Description Bipolar (BJT) Transistor NPN 45V 1A 180MHz 420mW Surface Mount 3-HUSON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V
Power - Max 420mW
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UDFN, Exposed Pad
Supplier Device Package 3-HUSON (2x2)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-10467-1-ND BC54-16PA,115 NXP USA Inc. Cut Tape (CT) ? 2,260 - Immediate
0.46000 1
568-10468-1-ND BC54PA,115 NXP USA Inc. Cut Tape (CT) ? 4,430 - Immediate
0.46000 1
Additional Resources
Standard Package ? 1
Other Names 568-10466-1

17:51:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.34600 3.46
100 0.21530 21.53
500 0.14730 73.65
1,000 0.11330 113.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10466-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
Send Feedback