• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1727-1252-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BC52-10PA,115

Description TRANS PNP 60V 1A SOT1061
Expanded Description Bipolar (BJT) Transistor PNP 60V 1A 145MHz 420mW Surface Mount 3-HUSON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-1254-1-ND BC52PA,115 Nexperia USA Inc. Cut Tape (CT) ? 9,000 - Immediate
0.46000 1
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V
Power - Max 420mW
Frequency - Transition 145MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-UDFN
Supplier Device Package 3-HUSON (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 1727-1252-1
568-10460-1
568-10460-1-ND

19:48:54 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1252-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.09900
Send Feedback