• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 568-12718-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BC51-10PASX

Description IC TRANS PNP 1A 45V SOT1061
Expanded Description Bipolar (BJT) Transistor PNP 45V 1A 145MHz 420mW Surface Mount DFN2020D-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V
Power - Max 420mW
Frequency - Transition 145MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package DFN2020D-3
 
Additional Resources
Standard Package ? 1
Other Names 568-12718-6

03:25:51 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12718-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08748
  • Cut Tape (CT) ? : 568-12718-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,980 - Immediate
  • Unit Price: 0.41000
Send Feedback