Add To Favorites
Product Overview
Digi-Key Part Number 568-6921-1-ND
Quantity Available 3,711
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT120C,115

Description DIODE ARRAY SCHOTTKY 25V 1A SC73
Expanded Description Diode Array 1 Pair Common Cathode Schottky 25V 1A (DC) Surface Mount TO-261-4, TO-261AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 25V
Current - Average Rectified (Io) (per Diode) 1A (DC)
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 25V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
  • EG2215 - E-Switch | EG1909-ND DigiKey Electronics
  • EG2215
  • E-Switch
  • SWITCH SLIDE DPDT 200MA 30V
  • Unit Price 0.73000
  • EG1909-ND
  • KSC931G LFS - C&K | CKN10432CT-ND DigiKey Electronics
  • KSC931G LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.66000
  • CKN10432CT-ND
Additional Resources
Standard Package ? 1
Other Names 568-6921-1

01:02:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.63700 6.37
100 0.48860 48.86
500 0.38626 193.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6921-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.30000
  • Digi-Reel® ? : 568-6921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,711 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback