Add To Favorites
Product Overview
Digi-Key Part Number 568-11083-1-ND
Quantity Available 14,247
Can ship immediately
Manufacturer

Manufacturer Part Number

BAS21AW,115

Description DIODE ARRAY GP 250V 225MA SOT323
Expanded Description Diode Array 1 Pair Common Anode Standard 250V 225mA (DC) Surface Mount SC-70, SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BAS21W Series
PCN Design/Specification Copper Bond Wire Revision 28/Apr/2015
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 250V
Current - Average Rectified (Io) (per Diode) 225mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 200V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11083-1

00:40:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.33000 3.30
100 0.18660 18.66
500 0.12360 61.80
1,000 0.09476 94.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11083-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.08000
  • Digi-Reel® ? : 568-11083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback