Add To Favorites
Product Overview
Digi-Key Part Number 568-12981-6-ND
Quantity Available 4,900
Can ship immediately
Manufacturer

Manufacturer Part Number

BAS16QAZ

Description DIODE GP 100V 290MA DFN1010D-3
Expanded Description Diode Standard 100V 290mA (DC) Surface Mount DFN1010D-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BAS16QA
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 290mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 1.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 3-XDFN
Supplier Device Package DFN1010D-3
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12981-6

14:07:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21000 2.10
100 0.11150 11.15
500 0.07338 36.69
1,000 0.04990 49.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback