Add To Favorites
Product Overview
Digi-Key Part Number 568-5993-1-ND
Quantity Available 3,247
Can ship immediately
Manufacturer

Manufacturer Part Number

BAP51-06W,115

Description DIODE PIN GP 50V 50MA SOT323
Expanded Description RF Diode PIN - 1 Pair Common Anode 50V 50mA 240mW SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - 1 Pair Common Anode
Voltage - Peak Reverse (Max) 50V
Current - Max 50mA
Capacitance @ Vr, F 0.35pF @ 5V, 1MHz
Resistance @ If, F 2.5 Ohm @ 10mA, 100MHz
Power Dissipation (Max) 240mW
Operating Temperature -65°C ~ 150°C (TJ)
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names 568-5993-1

02:37:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29000 2.90
100 0.19780 19.78
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5993-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
  • Digi-Reel® ? : 568-5993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback