Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 568-12070-ND
Quantity Available 618
Can ship immediately
Manufacturer

Manufacturer Part Number

ASC8852AETE

Description IC VIDEO PROCESSOR ADV 484TFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ASC884xA,ASC885xA Leaflet
Design Resources Development Tool Selector
PCN Design/Specification Fab Marking Update 11/Sep/2015
PCN Other Discontinuation of Business 13/Apr/2015
Online Catalog ASC885xA
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Not For New Designs
Applications Embedded Multimedia Communication, Security and Entertainment
Core Processor ARM9®
Program Memory Type -
Controller Series -
RAM Size -
Interface EBI/EMI, Ethernet, I²S, IrDA, SD/MMC, SPI, UART/USART, USB OTG
Number of I/O -
Voltage - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 484-TFBGA
Supplier Device Package 484-TFBGA (15x15)
 
Additional Resources
Standard Package ? 126
Other Names 935298234551
ASC8852AETE-ND

22:57:42 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.95000 28.95
10 26.70000 267.00
100 22.80000 2,280.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback