Add To Favorites
Product Overview
Digi-Key Part Number AFT09MS007NT1CT-ND
Quantity Available 1,137
Can ship immediately
Manufacturer

Manufacturer Part Number

AFT09MS007NT1

Description FET RF 30V 870MHZ PLD1.5W
Expanded Description RF Mosfet LDMOS 7.5V 100mA 870MHz 15.2dB 7.3W PLD-1.5W-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AFT09MS007NT1
PCN Packaging 12NC 27/Nov/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 870MHz
Gain 15.2dB
Voltage - Test 7.5V
Current Rating -
Noise Figure -
Current - Test 100mA
Power - Output 7.3W
Voltage - Rated 30V
Package / Case PLD-1.5W-2
Supplier Device Package PLD-1.5W-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AFT09MS007NT1CT

03:30:53 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 4.59
10 4.11800 41.18
100 3.37430 337.43
500 2.87246 1,436.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AFT09MS007NT1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.70000
  • Digi-Reel® ? : AFT09MS007NT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,137 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback