Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A2T23H300-24SR6CT-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

A2T23H300-24SR6

Description IC TRANS RF LDMOS
Expanded Description RF Mosfet LDMOS (Dual) 28V 750mA 2.3GHz 14.9dB 66W NI-1230-4LS2L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets A2T23H300-24SR6
PCN Packaging 12NC 27/Nov/2016
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 2.3GHz
Gain 14.9dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 750mA
Power - Output 66W
Voltage - Rated 65V
Package / Case NI-1230-4LS2L
Supplier Device Package NI-1230-4LS2L
 
Additional Resources
Standard Package ? 1
Other Names A2T23H300-24SR6CT

20:28:35 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 132.67000 132.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A2T23H300-24SR6TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 128.80793
  • Digi-Reel® ? : A2T23H300-24SR6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback