Add To Favorites
Product Overview
Digi-Key Part Number 568-5179-1-ND
Quantity Available 7,458
Can ship immediately
Manufacturer

Manufacturer Part Number

74VHCT126PW,118

Description IC BUFFER/LINE DVR QUAD 14TSSOP
Expanded Description Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74VHCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-5179-1

09:10:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.49400 4.94
100 0.36920 36.92
500 0.29004 145.02
1,000 0.22413 224.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5179-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.19840
  • Digi-Reel® ? : 568-5179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback