Add To Favorites
Product Overview
Digi-Key Part Number 568-2317-1-ND
Quantity Available 12,074
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVT245DB,118

Description IC TRANSCVR TRI-ST 8BIT 20SSOP
Expanded Description Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVT245
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin ICN6 to ICN8 Transfer 02/Oct/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74LVT
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-2317-1

01:35:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71700 7.17
100 0.54980 54.98
500 0.43466 217.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2317-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 0.33760
  • Digi-Reel® ? : 568-2317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,074 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVT245DB,112-ND
  • Minimum Quantity: 924  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.48600
Send Feedback