Add To Favorites
Product Overview
Digi-Key Part Number 1727-6004-1-ND
Quantity Available 2,005
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVT244ADB,118

Description IC BUFF/DVR TRI-ST DUAL 20SSOP
Expanded Description Buffer, Non-Inverting 2 Element 4 Bit per Element Push-Pull Output 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 1727-6004-1
568-7692-1
568-7692-1-ND

15:05:12 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71700 7.17
100 0.54980 54.98
500 0.43466 217.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6004-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.33760
  • Digi-Reel® ? : 1727-6004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,005 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVT244ADB,112-ND
  • Minimum Quantity: 924  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.48600
Send Feedback