• Obsolete item.
Product Overview
Digi-Key Part Number 74LVT16245BDGG,512-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74LVT16245BDGG,512

Description IC TRANSCVR TRI-ST 16BIT 48TSSOP
Expanded Description Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-8640-2-ND SN74LVT16245BDGGR Texas Instruments Tape & Reel (TR) ? 2,000 - Immediate
10,000 - Factory Stock ?
0.81000 2,000
Documents & Media
Datasheets 74LVT(H)16245B
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVT
Packaging ? Tube ?
Part Status Obsolete
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 975
Other Names 74LVT16245BDG
74LVT16245BDG-ND
935203000512

15:14:39 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-3118-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.36470
  • Cut Tape (CT) ? : 1727-3118-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,226 - Immediate
  • Unit Price: 0.89000
  • Digi-Reel® ? : 1727-3118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,226 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVT16245BDGG,112-ND
  • Minimum Quantity: 975  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.57000
Send Feedback