Add To Favorites
Product Overview
Digi-Key Part Number 568-9382-1-ND
Quantity Available 3,822
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVT126BQ,115

Description Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-DHVQFN (2.5x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVT126
Product Training Modules Logic Packages
PCN Assembly/Origin ICN6 to ICN8 Transfer 02/Oct/2013
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog 74LVT
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Logic - Buffers, Drivers, Receivers, Transceivers

Manufacturer

NXP USA Inc.

Series 74LVT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-DHVQFN (2.5x3)
 
Additional Resources
Standard Package ? 1
Other Names 568-9382-1

15:16:19 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.41400 4.14
100 0.30920 30.92
500 0.24290 121.45
1,000 0.18725 187.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9382-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16585
  • Digi-Reel® ? : 568-9382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,822 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback