Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74LVT08DB,118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74LVT08DB,118

Description IC GATE AND 4CH 2-INP 14-SSOP
Expanded Description AND Gate IC 4 Channel 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVT08
Product Training Modules Logic Packages
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2.7 V ~ 3.6 V
Current - Quiescent (Max) -
Current - Output High, Low 20mA, 32mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 3.4ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 2,000
Other Names 74LVT08DB-T
74LVT08DB-T-ND
935209030118

15:47:10 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.60060 1,201.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 568-3030-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,051 - Immediate
  • Unit Price: 1.63000
Send Feedback