Add To Favorites
Product Overview
Digi-Key Part Number 1727-4128-1-ND
Quantity Available 1,941
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVCH16245ADL,118

Description IC BUS TRANSCVR 3-ST 16B 48SSOP
Expanded Description Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 48-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVCH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 1727-4128-1
568-4625-1
568-4625-1-ND

17:38:08 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.77100 7.71
100 0.60120 60.12
500 0.49668 248.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4128-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.38070
  • Digi-Reel® ? : 1727-4128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,941 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVCH16245ADL,112-ND
  • Minimum Quantity: 1,581  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.43800
Send Feedback