Add To Favorites
Product Overview
Digi-Key Part Number 1727-2017-ND
Quantity Available 1,308
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVCH162245ADL,11

Description IC TRANSCVR TRI-ST 16BIT 48SSOP
Expanded Description Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 48-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC(H)162245A
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74LVCH
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVCH
Packaging ? Tube ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
 
Additional Resources
Standard Package ? 31
Other Names 1727-2017
568-12104-5-ND
568-12104-ND
74LVCH162245ADL
74LVCH162245ADL,11-ND
74LVCH162245ADL-ND
935238720112

17:38:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 0.96
10 0.86100 8.61
100 0.67160 67.16
500 0.55480 277.40
1,000 0.43800 438.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVCH162245ADL:11-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.38070
Send Feedback