• Obsolete item.
Product Overview
Digi-Key Part Number 74LVCH162245ADGG:5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74LVCH162245ADGG:5

Description TXRX 16BIT 3-STATE 48TSSOP
Expanded Description Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74LVC(H)162245A
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVCH
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 2,000
Other Names 74LVCH162245ADGG5
935238730518

02:36:24 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4126-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.30450
  • Cut Tape (CT) ? : 1727-4126-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,338 - Immediate
  • Unit Price: 0.81000
  • Digi-Reel® ? : 1727-4126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,338 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVCH162245ADGG,1-ND
  • Minimum Quantity: 975  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.48301
Send Feedback