Add To Favorites
Product Overview
Digi-Key Part Number 1727-7052-1-ND
Quantity Available 3,414
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC74ABQ,115

Description IC D-TYPE POS TRG DUAL 14DHVQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC74A
Product Training Modules Logic Packages
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 250MHz
Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.2 V ~ 3.6 V
Current - Quiescent 10µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-7052-1
568-9378-1
568-9378-1-ND

05:06:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31300 3.13
100 0.21320 21.32
500 0.15994 79.97
1,000 0.11995 119.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7052-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10676
  • Digi-Reel® ? : 1727-7052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback