Add To Favorites
Product Overview
Digi-Key Part Number 568-7688-1-ND
Quantity Available 3,986
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC574ADB,118

Description IC D-TYPE POS TRG SNGL 20SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 200MHz
Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-7688-1

18:08:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46600 4.66
100 0.34780 34.78
500 0.27328 136.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7688-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.20502
  • Digi-Reel® ? : 568-7688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,986 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVC574ADB,112-ND
  • Minimum Quantity: 924  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.34500
Send Feedback