Add To Favorites
Product Overview
Digi-Key Part Number 568-5483-1-ND
Quantity Available 7,243
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC3G04GF,115

Description IC INVERTER TRPL BUFFER 8XSON
Expanded Description Inverter IC 3 Channel 8-XSON, SOT1089 (1.35x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 3
Number of Inputs 3
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 1.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-XSON, SOT1089 (1.35x1)
Package / Case 8-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 568-5483-1

21:38:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51000 5.10
100 0.39090 39.09
500 0.30900 154.50
1,000 0.24720 247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5483-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.20250
  • Digi-Reel® ? : 568-5483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback