Add To Favorites
Product Overview
Digi-Key Part Number 1727-4579-1-ND
Quantity Available 5,426
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2T45GD,125

Description TXRX TRANSLATING 3ST XSON8U
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-XSON, SOT996-2 (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.2 V ~ 5.5 V
Voltage - VCCB 1.2 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-XFDFN
Supplier Device Package 8-XSON, SOT996-2 (2x3)
 
Additional Resources
Standard Package ? 1
Other Names 1727-4579-1
568-5480-1
568-5480-1-ND

14:11:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51000 5.10
100 0.39090 39.09
500 0.30900 154.50
1,000 0.24720 247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4579-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21750
  • Digi-Reel® ? : 1727-4579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,426 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback