Add To Favorites
Product Overview
Digi-Key Part Number 568-5476-1-ND
Quantity Available 11,521
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2G53GF,115

Description IC MUX/DEMUX 2CH CMOS 8XSON
Expanded Description 1 Circuit IC Switch 2:1 10 Ohm 8-XSON, SOT1089 (1.35x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 10 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 3.8ns, 3.8ns
-3db Bandwidth 300MHz
Charge Injection 7.5pC
Channel Capacitance (CS(off), CD(off)) 6pF
Current - Leakage (IS(off)) (Max) 5µA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-XFDFN
Supplier Device Package 8-XSON, SOT1089 (1.35x1)
 
Additional Resources
Standard Package ? 1
Other Names 568-5476-1

03:00:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50200 5.02
100 0.37490 37.49
500 0.29458 147.29
1,000 0.22763 227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5476-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.18850
  • Digi-Reel® ? : 568-5476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,521 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback