Add To Favorites
Product Overview
Digi-Key Part Number 1727-7015-1-ND
Quantity Available 10,114
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2G126GM,125

Description IC BUS BUFFER DVR 3ST 8XQFN
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output 8-XQFN (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFQFN Exposed Pad
Supplier Device Package 8-XQFN (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names 1727-7015-1
568-9340-1
568-9340-1-ND

08:34:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52120 52.12
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7015-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : 1727-7015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback