Add To Favorites
Product Overview
Digi-Key Part Number 1727-4566-1-ND
Quantity Available 3,696
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2G08GF,115

Description IC GATE AND 2CH 2-INP 8XSON
Expanded Description AND Gate IC 2 Channel 8-XSON, SOT1089 (1.35x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 1.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-XSON, SOT1089 (1.35x1)
Package / Case 8-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 1727-4566-1
568-5467-1
568-5467-1-ND

09:50:33 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50200 5.02
100 0.37490 37.49
500 0.29458 147.29
1,000 0.22763 227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4566-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.18850
  • Digi-Reel® ? : 1727-4566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,742 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback