Add To Favorites
Product Overview
Digi-Key Part Number 568-9328-1-ND
Quantity Available 7,898
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2G04GF,132

Description IC DUAL INVERTER 6XSON
Expanded Description Inverter IC 2 Channel 6-XSON, SOT891 (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 1.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT891 (1x1)
Package / Case 6-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-9328-1

22:45:47 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53700 5.37
100 0.41150 41.15
500 0.32528 162.64
1,000 0.26022 260.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9328-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.21317
  • Digi-Reel® ? : 568-9328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,898 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback