Add To Favorites
Product Overview
Digi-Key Part Number 1727-2070-1-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC273DB,118

Description IC D-TYPE POS TRG SNGL 20SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC273
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 230MHz
Max Propagation Delay @ V, Max CL 8.2ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 1727-2070-1
568-12030-1
568-12030-1-ND
568-12203-1-ND

16:55:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.42800 4.28
100 0.31980 31.98
500 0.25130 125.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2070-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.18853
  • Digi-Reel® ? : 1727-2070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1727-2005-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.56000
Send Feedback