Add To Favorites
Product Overview
Digi-Key Part Number 1727-4120-1-ND
Quantity Available 3,804
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC273D,118

Description IC D-TYPE POS TRG SNGL 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 230MHz
Max Propagation Delay @ V, Max CL 8.2ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.65 V ~ 3.6 V
Current - Quiescent 10µA
Input Capacitance 5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
 
You May Also Be Interested In
  • KMR231GLFS - C&K | 401-1429-1-ND DigiKey Electronics
  • KMR231GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.56000
  • 401-1429-1-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4120-1
568-4616-1
568-4616-1-ND

20:29:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50400 5.04
100 0.37610 37.61
500 0.29548 147.74
1,000 0.22833 228.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4120-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.20212
  • Digi-Reel® ? : 1727-4120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,804 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1727-2004-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,214 - Immediate
  • Unit Price: 0.56000
Send Feedback