Add To Favorites
Product Overview
Digi-Key Part Number 1727-3079-1-ND
Quantity Available 614
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC245ADB,118

Description IC TRANSCVR TRI-ST 8BIT 20SSOP
Expanded Description Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-3079-1
568-2274-1
568-2274-1-ND

13:42:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38300 3.83
100 0.28580 28.58
500 0.22456 112.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-3079-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.16847
  • Digi-Reel® ? : 1727-3079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 614 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1727-7285-ND
  • Minimum Quantity: 1
  • Quantity Available: 972 - Immediate
  • Unit Price: 0.57000
Send Feedback