Add To Favorites
Product Overview
Digi-Key Part Number 1727-4562-1-ND
Quantity Available 5,780
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC245ABX,115

Description IC TXRX TRI-ST 8BIT DHXQFN20U
Expanded Description Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 20-DHXQFN (4.5x2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-XFQFN Exposed Pad
Supplier Device Package 20-DHXQFN (4.5x2.5)
 
Additional Resources
Standard Package ? 1
Other Names 1727-4562-1
568-5463-1
568-5463-1-ND

08:11:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.51000 5.10
100 0.39090 39.09
500 0.30900 154.50
1,000 0.24720 247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4562-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.21750
  • Digi-Reel® ? : 1727-4562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback