Add To Favorites
Product Overview
Digi-Key Part Number 1727-6995-1-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC2244ABQ,115

Description IC BUFF/DVR TRI-ST QUAD 20DHVQFN
Expanded Description Buffer, Non-Inverting Element 4 Bit per Element Push-Pull Output 20-DHVQFN (4.5x 2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-DHVQFN (4.5x 2.5)
 
Additional Resources
Standard Package ? 1
Other Names 1727-6995-1
568-9320-1
568-9320-1-ND

17:11:29 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.47700 4.77
100 0.35620 35.62
500 0.27986 139.93
1,000 0.21626 216.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6995-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.19143
  • Digi-Reel® ? : 1727-6995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback