• Obsolete item.
Product Overview
Digi-Key Part Number 74LVC16373ADGG,518-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74LVC16373ADGG,518

Description IC TRANSPARENT LATCH 16B 48TSSOP
Expanded Description D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets 74LVC(H)16373A
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2.7 V ~ 3.6 V
Independent Circuits 2
Delay Time - Propagation 1ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 2,000
Other Names 74LVC16373ADGG518
935235170518

16:48:53 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4606-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: 0.30407
  • Cut Tape (CT) ? : 568-4606-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,956 - Immediate
  • Unit Price: 0.81000
  • Digi-Reel® ? : 568-4606-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,956 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-8318-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 758 - Immediate
  • Unit Price: 0.91000
Send Feedback