• Obsolete item.
Product Overview
Digi-Key Part Number 74LVC16241ADGG,518-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

74LVC16241ADGG,518

Description IC BUFF DVR TRI-ST 16BIT 48TSSOP
Expanded Description Buffer, Non-Inverting 4 Element 4 Bit per Element Push-Pull Output 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 74LVC16241A
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 2,000
Other Names 74LVC16241ADG-T
74LVC16241ADG-T-ND
935235130518

03:00:10 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8973-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.49000
  • Cut Tape (CT) ? : 568-8973-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,781 - Immediate
  • Unit Price: 1.19000
  • Digi-Reel® ? : 568-8973-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,781 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVC16241ADGG,112-ND
  • Minimum Quantity: 975  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.56715
Send Feedback