Add To Favorites
Product Overview
Digi-Key Part Number 1727-6673-1-ND
Quantity Available 3,781
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC16241ADGG,118

Description IC BUFFER/DVR 16BIT 3ST 48TSSOP
Expanded Description Buffer, Non-Inverting 4 Element 4 Bit per Element Push-Pull Output 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 1727-6673-1
568-8973-1
568-8973-1-ND

13:31:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.06300 10.63
100 0.82920 82.92
500 0.68496 342.48
1,000 0.54075 540.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6673-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.49000
  • Digi-Reel® ? : 1727-6673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,781 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVC16241ADGG,112-ND
  • Minimum Quantity: 975  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.56715
Send Feedback