Add To Favorites
Product Overview
Digi-Key Part Number 568-7666-1-ND
Quantity Available 1,599
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC161D,118

Description IC SYNC 4BIT BIN COUNTER 16SOIC
Expanded Description Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Asynchronous
Timing Synchronous
Count Rate 150MHz
Trigger Type Positive Edge
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-7666-1

15:07:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54400 5.44
100 0.41690 41.69
500 0.32960 164.80
1,000 0.26368 263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-7666-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.23200
  • Digi-Reel® ? : 568-7666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,599 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-12098-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 477 - Immediate
  • Unit Price: 0.69000
Send Feedback