Add To Favorites
Product Overview
Digi-Key Part Number 1727-3082-1-ND
Quantity Available 3,594
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC125ADB,118

Description IC BUFF DVR TRI-ST QD 14SSOP
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SSOP (0.209", 5.30mm Width)
Supplier Device Package 14-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-3082-1
568-2277-1
568-2277-1-ND

15:59:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.37900 3.79
100 0.25810 25.81
500 0.19356 96.78
1,000 0.14517 145.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-3082-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.12920
  • Digi-Reel® ? : 1727-3082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,594 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVC125ADB,112-ND
  • Minimum Quantity: 1,092  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19550
Send Feedback