Add To Favorites
Product Overview
Digi-Key Part Number 568-8966-1-ND
Quantity Available 3,930
Can ship immediately
Manufacturer

Manufacturer Part Number

74LVC00ADB,118

Description IC GATE NAND 4CH 2-INP 14-SSOP
Expanded Description NAND Gate IC 4 Channel 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LVC00A
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74LVC
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 1.2 V ~ 3.6 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 2ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 568-8966-1

12:06:14 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28840 28.84
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8966-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.15500
  • Digi-Reel® ? : 568-8966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,930 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVC00ADB,112-ND
  • Minimum Quantity: 1,092  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19550
Send Feedback