Add To Favorites
Product Overview
Digi-Key Part Number 1727-3475-ND
Quantity Available 1,702
Can ship immediately
Manufacturer

Manufacturer Part Number

74LV4094PW,112

Description IC 8ST SHIFT/STORE BUS 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LV4094
Product Training Modules Logic Packages
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74LV
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LV
Packaging ? Tube ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 1 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 1727-3475
568-2979-5
568-2979-5-ND
935175020112

02:19:13 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.12000 11.20
100 0.87290 87.29
500 0.72106 360.53
1,000 0.56925 569.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LV4094PW,118-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.46200
Send Feedback