Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74LV4094DB,118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74LV4094DB,118

Description IC 8BIT SHIFT/STORE BUS 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LV4094
Product Training Modules Logic Packages
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 1 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 2,000
Other Names 74LV4094DB-T
74LV4094DB-T-ND
935166090118

06:46:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.69300 1,386.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 568-2977-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,267 - Immediate
  • Unit Price: 1.68000
Send Feedback