Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74LV4094D,118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74LV4094D,118

Description IC 8BIT SHIFT/STORE BUS 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74LV4094
Product Training Modules Logic Packages
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 1 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 2,500
Other Names 74LV4094D-T
74LV4094D-T-ND
935088040118

16:58:34 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.46200 1,155.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1727-3473-ND
  • Minimum Quantity: 1
  • Quantity Available: 484 - Immediate
  • Unit Price: 1.25000
Send Feedback