Add To Favorites
Product Overview
Digi-Key Part Number 1727-6645-1-ND
Quantity Available 6,125
Can ship immediately
Manufacturer

Manufacturer Part Number

74LV02D,118

Description IC GATE NOR 4CH 2-INP 14-SO
Expanded Description NOR Gate IC 4 Channel 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74LV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 1 V ~ 5.5 V
Current - Quiescent (Max) 40µA
Current - Output High, Low 12mA, 12mA
Logic Level - Low 0.3 V ~ 0.8 V
Logic Level - High 0.9 V ~ 2 V
Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 1727-6645-1
568-8932-1
568-8932-1-ND

13:09:32 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36600 3.66
100 0.24890 24.89
500 0.18664 93.32
1,000 0.13999 139.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6645-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.12458
  • Digi-Reel® ? : 1727-6645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,125 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LV02D,112-ND
  • Minimum Quantity: 1,140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.15660
Send Feedback