Add To Favorites
Product Overview
Digi-Key Part Number 1727-4100-ND
Quantity Available 1,644
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT597D,652

Description IC 8BIT SHIFT REGISTER 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)597
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HCT
Packaging ? Tube ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50
Other Names 1727-4100
568-4593-5
568-4593-5-ND
74HCT597D
74HCT597D-ND
74HCT597D652
933757350652

15:30:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73800 7.38
100 0.56550 56.55
500 0.44700 223.50
1,000 0.35760 357.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HCT597D,653-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.28130
Send Feedback