Add To Favorites
Product Overview
Digi-Key Part Number 568-5273-1-ND
Quantity Available 2,263
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT4851PW,118

Description IC MUX/DEMUX 8CH SELECT 16TSSOP
Expanded Description 1 Circuit IC Switch 8:1 210 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 210 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 80ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 10pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-5273-1

20:23:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.76000 7.60
100 0.59230 59.23
500 0.48926 244.63
1,000 0.38625 386.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5273-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.35000
  • Digi-Reel® ? : 568-5273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,263 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74HCT4851PW,112-ND
  • Minimum Quantity: 2,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.40250
Send Feedback