Add To Favorites
Product Overview
Digi-Key Part Number 568-12193-1-ND
Quantity Available 1,678
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT4514D,653

Description IC 4-16 LINE DECOD/DEMUX 24SOIC
Expanded Description Decoder/Demultiplexer 1 x 4:16 24-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)4514
Product Training Modules Logic Packages
PCN Design/Specification SO20-24 and TSSOP24 30/Jun/2016
Logo Marking Update 30/Nov/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 4:16
Independent Circuits 1
Current - Output High, Low 4mA, 4mA
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11831-1
568-11831-1-ND

21:37:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.66600 16.66
100 1.33940 133.94
500 1.10044 550.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12193-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.88523
  • Digi-Reel® ? : 568-12193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,678 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-2876-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,716 - Immediate
  • Unit Price: 2.07000
Send Feedback