Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74HCT4316PW,118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74HCT4316PW,118

Description IC SWITCH QUAD 1X1 16TSSOP
Expanded Description 4 Circuit IC Switch 1:1 135 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)4316
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 135 Ohm
Channel-to-Channel Matching (ΔRon) 6 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±1 V ~ 5 V
Switch Time (Ton, Toff) (Max) 42ns, 34ns
-3db Bandwidth 160MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 3.5pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 2,500
Other Names 74HCT4316PW-T
74HCT4316PW-T-ND
935188500118

09:28:46 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.30522 763.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1727-3441-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,693 - Immediate
  • Unit Price: 0.91000
Send Feedback