Add To Favorites
Product Overview
Digi-Key Part Number 568-4591-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74HCT4067D,112

Description IC MUX/DEMUX 1X16 24SOIC
Expanded Description 1 Circuit IC Switch 16:1 120 Ohm 24-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 120 Ohm
Channel-to-Channel Matching (ΔRon) 6 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 65ns, 60ns
-3db Bandwidth 100MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 3.5pF
Current - Leakage (IS(off)) (Max) 800nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 568-4591-5
74HCT4067D
74HCT4067D-ND
74HCT4067D112
933715680112

16:32:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 2.28
10 2.04800 20.48
100 1.64650 164.65
500 1.35276 676.38
1,000 1.12085 1,120.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HCT4067D,118-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.97440
Send Feedback