Add To Favorites
Product Overview
Digi-Key Part Number 1727-2056-1-ND
Quantity Available 2,976
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT4051DB,118

Description IC MUX/DEMUX 8X1 16SSOP
Expanded Description 1 Circuit IC Switch 8:1 120 Ohm 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 120 Ohm
Channel-to-Channel Matching (ΔRon) 6 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±1 V ~ 5 V
Switch Time (Ton, Toff) (Max) 39ns, 32ns
-3db Bandwidth 180MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 3.5pF
Current - Leakage (IS(off)) (Max) 400nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 1727-2056-1
568-11825-1
568-11825-1-ND
568-12188-1-ND

01:47:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.75200 7.52
100 0.57620 57.62
500 0.45546 227.73
1,000 0.36437 364.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2056-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.32060
  • Digi-Reel® ? : 1727-2056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,976 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1727-3427-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,190 - Immediate
  • Unit Price: 0.84000
Send Feedback