Add To Favorites
Product Overview
Digi-Key Part Number 1727-4546-1-ND
Quantity Available 4,542
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT2G86GD,125

Description IC GATE XOR 2CH 2-INP 8-XSON
Expanded Description XOR (Exclusive OR) IC 2 Channel 8-XSON, SOT996-2 (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-XSON, SOT996-2 (2x3)
Package / Case 8-XFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-4546-1
568-5447-1
568-5447-1-ND

17:14:35 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46400 4.64
100 0.34610 34.61
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4546-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.18600
  • Digi-Reel® ? : 1727-4546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback